APEM LED, Yellow Panel Mount Indicator Q8 Series, 8 mm, IP67 24V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.19

(exc. VAT)

€7.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 116 unit(s) ready to ship from another location
  • Plus 94 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.19
10 - 24€5.94
25 - 49€5.72
50 - 99€5.49
100 +€5.29

*price indicative

RS Stock No.:
287-3775
Distrelec Article No.:
133-07-147
Mfr. Part No.:
Q8R1CXXY24E
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Panel Mount Indicator

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

LED Colour

Yellow

IP Rating

IP67

Viewing Angle

100 °

Mount Hole Size

8 mm

Minimum Supply Voltage

21.6V

Maximum Supply Voltage

24V dc

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

50mcd

Standards/Approvals

LVD (BS EN 60838 :2017+A11 :2021), Parc tested, UL Recognition, REACH & RoHS

Length

28.75mm

Series

Q8

COO (Country of Origin):
GB
The APEM professional grade panel mount LED indicator is designed with a recessed bezel style and features a yellow 5mm colored diffused epoxy lens. It operates at a voltage of 24VDC and is ideal for various industrial control applications.

Recessed bezel style with bright chrome finish

Yellow 5mm colored diffused epoxy lens for fixed light illumination

Operates at 24VDC with solder lug/fastons terminals

IP67 sealing for protection against harsh environments

Long life expectancy of 100,000 hours

Viewing angle ranging from 30-100 degrees

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy