APEM LED, Green Panel Mount Indicator Q8 Series, 8 mm, IP67 220V ac
- RS Stock No.:
- 287-3769
- Distrelec Article No.:
- 133-07-188
- Mfr. Part No.:
- Q8R1CXXG220E
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.59
(exc. VAT)
€9.34
(inc. VAT)
In Stock
- 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.59 |
| 10 - 24 | €7.29 |
| 25 - 49 | €7.01 |
| 50 - 99 | €6.74 |
| 100 + | €6.50 |
*price indicative
- RS Stock No.:
- 287-3769
- Distrelec Article No.:
- 133-07-188
- Mfr. Part No.:
- Q8R1CXXG220E
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 207V ac | |
| Mount Hole Size | 8 mm | |
| Viewing Angle | 100 ° | |
| Maximum Supply Voltage | 220V ac | |
| Input Voltage Type | AC | |
| Multicolour/Single Colour | Multicolour | |
| Luminous Intensity | 60mcd | |
| Standards/Approvals | REACH & RoHS, LVD (BS EN 60838 :2017+A11 :2021), UL Recognition, Parc tested | |
| Length | 28.75mm | |
| Series | Q8 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Green | ||
IP Rating IP67 | ||
Minimum Supply Voltage 207V ac | ||
Mount Hole Size 8 mm | ||
Viewing Angle 100 ° | ||
Maximum Supply Voltage 220V ac | ||
Input Voltage Type AC | ||
Multicolour/Single Colour Multicolour | ||
Luminous Intensity 60mcd | ||
Standards/Approvals REACH & RoHS, LVD (BS EN 60838 :2017+A11 :2021), UL Recognition, Parc tested | ||
Length 28.75mm | ||
Series Q8 | ||
- COO (Country of Origin):
- GB
The APEM professional grade panel mount LED indicator features a 5mm green diffused epoxy lens with a voltage of 220 VAC. With a recessed bezel style and IP67 sealing, this LED indicator is designed for durability and reliability in various applications.
Prominent, recessed bezel style with bright chrome finish
5mm green diffused epoxy lens for fixed light illumination
Voltage rating of 220 VAC for consistent performance
IP67 sealing for protection against harsh environments
Solder lug/fastons (2.8 x 0.8) terminals for easy installation
Long life expectancy of 100,000 hours for extended use
Wide temperature range of -40 to +85 °C for versatility
