APEM LED, Blue Panel Mount Indicator Q8 Series, 8 mm, IP67 24V dc

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€7.46

(exc. VAT)

€9.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 07 December 2026
  • Plus 100 unit(s) shipping from 18 January 2027
  • Plus 100 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.46-
10 - 24€7.154%
25 - 49€6.897%
50 - 99€6.6311%
100 +€6.4014%

*price indicative

RS Stock No.:
287-3758
Distrelec Article No.:
133-06-693
Mfr. Part No.:
Q8P1CXXB24E
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Panel Mount Indicator

Maximum Forward Current

20mA

Sub Type

LED

LED Colour

Blue

IP Rating

IP67

Viewing Angle

100 °

Mount Hole Size

8 mm

Minimum Supply Voltage

21.6V

Maximum Supply Voltage

24V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

1600mcd

Standards/Approvals

LVD (BS EN 60838 :2017+A11 :2021), UL Recognition, Parc tested, REACH & RoHS

Length

28.75mm

Series

Q8

Lens Finish

Bright Chrome

COO (Country of Origin):
GB
The APEM professional grade panel mount LED indicator is a versatile and durable solution for various industrial control applications. With features like a 5mm blue diffused epoxy lens, 24 VDC voltage, IP67 sealing, and bright chrome bezel finish, this LED indicator offers superior performance and reliability.

5mm colored diffused epoxy lens for enhanced visibility

24 VDC voltage for compatibility with a wide range of systems

IP67 sealing for protection against dust and water ingress

Prominent bezel style with bright chrome finish for a professional look

Fixed light illumination for easy indication in control panels

Long life expectancy of 100,000 hours for extended use

Wide viewing angle of 30-100° for visibility from various angles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy