APEM LED, Green Panel Mount Indicator Q8 Series, 8 mm, IP67 24V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.19

(exc. VAT)

€7.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 497 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.19
10 - 24€5.94
25 - 49€5.72
50 - 99€5.49
100 +€5.29

*price indicative

RS Stock No.:
287-3770
Distrelec Article No.:
133-07-139
Mfr. Part No.:
Q8R1CXXG24E
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Panel Mount Indicator

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

LED Colour

Green

IP Rating

IP67

Minimum Supply Voltage

21.6V

Mount Hole Size

8 mm

Viewing Angle

100 °

Maximum Supply Voltage

24V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

60mcd

Length

28.75mm

Standards/Approvals

LVD (BS EN 60838 :2017+A11 :2021), REACH & RoHS, UL Recognition, Parc tested

Series

Q8

COO (Country of Origin):
GB
The APEM professional grade panel mount LED indicator offers exceptional performance and durability. It features a recessed bezel style, green LED color, 24 VDC voltage, fixed light illumination, and IP67 sealing, making it ideal for a wide range of applications.

Features a 5mm colored diffused epoxy lens or 5mm water clear super bright LEDs

Comes with 2.8 x 0.8 solder lug/fastons terminals for easy installation

Prominent, recessed, and flush bezel styles available

Can withstand harsh environments with a panel sealing up to IP67

Long life expectancy of 100,000 hours for reliable performance

Available in bright chrome bezel finish for a sleek look

Suitable for various industries such as agricultural machinery, construction machinery, and healthcare

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy