APEM LED, Green Panel Mount Indicator Q8 Series, 8 mm, IP67 12V dc
- RS Stock No.:
- 287-3760
- Distrelec Article No.:
- 133-06-628
- Mfr. Part No.:
- Q8P1CXXG12E
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save €2.50
View bulk pricing optionsSubtotal (1 unit)*
€6.19
(exc. VAT)
€7.61
(inc. VAT)
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.19 | - |
| 10 - 24 | €5.94 | €2.50 |
| 25 - 49 | €5.72 | €11.75 |
| 50 - 99 | €5.49 | €35.00 |
| 100 + | €5.29 | €90.00 |
*price indicative
- RS Stock No.:
- 287-3760
- Distrelec Article No.:
- 133-06-628
- Mfr. Part No.:
- Q8P1CXXG12E
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 10.8V | |
| Viewing Angle | 100 ° | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 12V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 60mcd | |
| Length | 28.75mm | |
| Standards/Approvals | UL Recognition, LVD (BS EN 60838 :2017+A11 :2021), Parc tested, REACH & RoHS | |
| Series | Q8 | |
| Lens Finish | Bright Chrome | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Green | ||
IP Rating IP67 | ||
Minimum Supply Voltage 10.8V | ||
Viewing Angle 100 ° | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 12V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 60mcd | ||
Length 28.75mm | ||
Standards/Approvals UL Recognition, LVD (BS EN 60838 :2017+A11 :2021), Parc tested, REACH & RoHS | ||
Series Q8 | ||
Lens Finish Bright Chrome | ||
- COO (Country of Origin):
- GB
The APEM professional grade panel mount LED indicator is a high-quality product designed for various industrial applications. Featuring a 5mm green diffused epoxy lens and a bright chrome finish, this LED indicator offers fixed light illumination at 12VDC. With a viewing angle of 30-100° and a life expectancy of 100,000 hours, this indicator is reliable and durable for long-term use.
Prominent bezel style for easy visibility
Solder lug/fastons terminals for secure connections
IP67 sealing for protection against environmental factors
Max reverse voltage of 5V for safety
Wide operating temperature range of -40 to +85°C for versatility
