APEM LED, Red Panel Mount Indicator Q8 Series, 8 mm, IP67 12V dc
- RS Stock No.:
- 287-3763
- Distrelec Article No.:
- 133-06-610
- Mfr. Part No.:
- Q8P1CXXR12E
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save €2.50
View bulk pricing optionsSubtotal (1 unit)*
€6.19
(exc. VAT)
€7.61
(inc. VAT)
Temporarily out of stock
- 133 unit(s) shipping from 08 February 2027
- Plus 100 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.19 | - |
| 10 - 24 | €5.94 | €2.50 |
| 25 - 49 | €5.72 | €11.75 |
| 50 - 99 | €5.49 | €35.00 |
| 100 + | €5.29 | €90.00 |
*price indicative
- RS Stock No.:
- 287-3763
- Distrelec Article No.:
- 133-06-610
- Mfr. Part No.:
- Q8P1CXXR12E
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Viewing Angle | 100 ° | |
| Minimum Supply Voltage | 10.8V | |
| Maximum Supply Voltage | 12V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 80mcd | |
| Standards/Approvals | REACH & RoHS, Parc tested, LVD (BS EN 60838 :2017+A11 :2021), UL Recognition | |
| Length | 28.75mm | |
| Series | Q8 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Red | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Viewing Angle 100 ° | ||
Minimum Supply Voltage 10.8V | ||
Maximum Supply Voltage 12V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 80mcd | ||
Standards/Approvals REACH & RoHS, Parc tested, LVD (BS EN 60838 :2017+A11 :2021), UL Recognition | ||
Length 28.75mm | ||
Series Q8 | ||
- COO (Country of Origin):
- GB
The APEM panel mount LED indicator is a high-quality professional-grade product designed for various industrial applications. With its bright chrome bezel finish and IP67 sealing, this LED indicator offers exceptional durability and visibility.
5mm colored diffused epoxy lens or 5 mm water clear super bright LEDs for optimal illumination
Prominent bezel style with red LED color and 12 VDC voltage for clear indication
Solder lug/fastons terminals for easy installation and fixed light type of illumination
Max reverse voltage of 5 V and viewing angle of 30–100° for versatile use
Panel sealed up to IP67 according to EN 60529 for reliable performance in harsh environments
