WAGO 734 Series Straight Through Hole Header, 2 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-401
- Mfr. Part No.:
- 734-132/105-604
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€121.20
(exc. VAT)
€149.08
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €121.20 | €0.606 |
*price indicative
- RS Stock No.:
- 222-401
- Mfr. Part No.:
- 734-132/105-604
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Housing Material | Polyphthalamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Termination Type | Through-Hole Solder Pin | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.4mm | |
| Contact Gender | Male | |
| Mating Pin Length | 2.4mm | |
| Standards/Approvals | RoHS | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Pitch 3.5mm | ||
Current 10A | ||
Housing Material Polyphthalamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Termination Type Through-Hole Solder Pin | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.4mm | ||
Contact Gender Male | ||
Mating Pin Length 2.4mm | ||
Standards/Approvals RoHS | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Wago THR Male Header is designed for seamless reflow soldering in a variety of SMT applications. With its optimal pin enclosure design, it ensures superior thermal penetration, allowing for lower soldering temperatures. The product is crafted to be completely resistant to mismating, providing assurance during assembly and operation. Available in tape and reel packaging, this male connector facilitates efficient automated pick and place PCB assembly, catering to modern manufacturing demands.
Completely resistant to mismating ensuring secure connections
Designed for automated PCB assembly enhancing production efficiency
Manufactured with a robust material that contributes to long lasting durability
Meets strict safety regulations promoting reliable operation in critical applications
Provides variable coding options for flexible connectivity solutions
Related links
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
