WAGO 734 Series Straight Through Hole Header, 3 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-404
- Mfr. Part No.:
- 734-133/105-604
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€193.92
(exc. VAT)
€238.52
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €193.92 | €0.97 |
*price indicative
- RS Stock No.:
- 222-404
- Mfr. Part No.:
- 734-133/105-604
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Housing Material | Polyphthalamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Row Pitch | 3.5mm | |
| Termination Type | Through-Hole Solder Pin | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.4mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Pitch 3.5mm | ||
Current 10A | ||
Housing Material Polyphthalamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Row Pitch 3.5mm | ||
Termination Type Through-Hole Solder Pin | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.4mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Wago THR Male Header is designed for seamless integration into a variety of applications, especially in reflow soldering scenarios where reliability is paramount. Constructed with optimal thermal penetration capabilities, it ensures efficient soldering at lower temperatures, thus enhancing performance and longevity. The connector is specifically engineered to offer 100% protection against mismating, making it a dependable choice for those needing robust connection solutions.
Available in tape and reel packaging for automated assembly
Designed with coding fingers to prevent mismating
Features anti rotation protection for secure fitment
Constructed from materials that uphold safety and environmental standards
Rated for high voltages and currents in demanding applications
Compact dimensions allow for space efficient layouts
Related links
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
