WAGO 734 Series Angled Through Hole Header, 9 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-408
- Mfr. Part No.:
- 734-169
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€248.46
(exc. VAT)
€305.61
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €248.46 | €2.485 |
*price indicative
- RS Stock No.:
- 222-408
- Mfr. Part No.:
- 734-169
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Pitch 3.5mm | ||
Current 10A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Wago THT Male Header offers a robust solution for connecting multiple circuits with precision and reliability. Designed to ensure optimal performance, this connector features 9 poles and a pin spacing of 3.5 mm, making it ideal for a variety of PCB mounting applications. Built with advanced safety and durability in mind, it effectively prevents mismating, thus enhancing long term performance. Crafted from quality materials, this light grey connector exhibits excellent flammability resistance and thermal stability, allowing for reliable use in challenging environments.
Ensures secure connection with enhanced anti mismating protection
Facilitates horizontal or vertical PCB mounting with angled or straight solder pins
Offers flexibility with options for coding to prevent incorrect connections
Constructed with polyamide housing for superior durability
Meets safety standards ensuring safe operation under various conditions
Undergone rigorous testing for compliance with electrical ratings across categories
Designed for easy integration with a range of compatible connectors
Related links
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
