WAGO 734 Series Angled Through Hole Header, 16 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 50 units)*

€227.25

(exc. VAT)

€279.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€227.25€4.545

*price indicative

RS Stock No.:
222-726
Mfr. Part No.:
734-176
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

734

Pitch

3.5mm

Current

10A

Housing Material

Polyamide 66

Number of Contacts

16

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Plating

Tin

Contact Material

Electrolytic Copper

Minimum Operating Temperature

60°C

Termination Type

Solder

Row Pitch

3.5mm

Maximum Operating Temperature

100°C

Tail Pin Length

3.8mm

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

160V

COO (Country of Origin):
DE
The Wago THT Male Header connector presents an innovative solution for robust connectivity, designed to ensure a secure and efficient link in your electronic applications. Ideal for both horizontal and vertical PCB mounting, this connector is tailored for versatility, allowing for seamless integration into various designs. Crafted to enhance protection against mismating, it guarantees peace of mind in your connections, ensuring that only compatible units make contact. With a lightweight design and high grade materials, this connector not only meets but exceeds industry standards, making it a reliable choice for engineers and designers alike.

Constructed with variable coding for enhanced usability

Made with high quality polyamide housing for reliability

Anti rotation protection to maintain connection integrity

Compatible with a range of female connectors for flexibility

Compliant with stringent environmental standards

Exhibits a limit temperature range suited for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy