WAGO 734 Series Angled Through Hole Header, 18 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 50 units)*

€254.52

(exc. VAT)

€313.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€254.52€5.09

*price indicative

RS Stock No.:
222-729
Mfr. Part No.:
734-178
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

734

Current

10A

Pitch

3.5mm

Number of Contacts

18

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Material

Electrolytic Copper

Contact Plating

Tin

Row Pitch

3.5mm

Termination Type

Solder

Minimum Operating Temperature

60°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

3.8mm

Standards/Approvals

CSA, IEC/EN 60664-1, UL 1059

Mating Pin Length

3.8mm

Voltage

160V

COO (Country of Origin):
DE
The Wago THT Male Header connector designed for robust and versatile PCB applications. Perfect for a range of electronic systems, this connector features a compact design with a 3.5 mm pin spacing, ensuring a secure fit and reliable connectivity. The pin configuration includes 18 poles, providing ample connection capabilities while maintaining a lightweight profile of just 4.6 g. With its angled solder pins and 100% mismating protection, this product is a safe choice for both horizontal and vertical mounting options.

Variable coding options allow for custom applications

High quality insulation material offers excellent flammability ratings

Lightweight structure enhancing overall circuit efficiency

Processing temperature range accommodates diverse assembly conditions

Integrated anti rotation protection ensures stability

Compact dimensions facilitate space efficient PCB design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy