Molex 46207 Series Vertical Through Hole PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-892
- Mfr. Part No.:
- 462070004
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save €4.05
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.21
(exc. VAT)
€12.56
(inc. VAT)
In Stock
- 133 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €10.21 | €2.042 | - |
| 5 + | €9.40 | €1.88 | €4.05 |
*price indicative
- RS Stock No.:
- 665-892
- Mfr. Part No.:
- 462070004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 46207 | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 13A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Power | |
| Contact Plating | Matte Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.66mm | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 46207 | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 13A | ||
Housing Material Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Power | ||
Contact Plating Matte Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 3.66mm | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- MX
The Molex Mini Fit Jr. Header designed for effective board-to-board and wire-to-board connectivity. Engineered for versatility, this component supports a maximum current of 13.0A per contact and is rated for 600V AC (RMS)/DC, making it Ideal for various power applications. With its black high-temperature thermoplastic housing and dual-row, vertical configuration, the Mini-Fit Jr. promises both performance efficiency and durability. It also excels in thermal management, operating seamlessly within a temperature range of -40° to +105°C. The header features fully shrouded contacts for added safety and a secure locking mechanism to ensure robust connections.
Fully shrouded contacts provide additional safety during operation
Robust locking mechanism prevents accidental disconnections
Designed for compatibility with Mini-Fit TPA2 and Sigma receptacles
Maintains excellent performance with a durability rating of 30 mating cycles
Ideal for wire-to-board and board-to-board applications, expanding its utility
Robust locking mechanism prevents accidental disconnections
Designed for compatibility with Mini-Fit TPA2 and Sigma receptacles
Maintains excellent performance with a durability rating of 30 mating cycles
Ideal for wire-to-board and board-to-board applications, expanding its utility
Related links
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Surface PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 172316 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
