Molex 87898 Series Vertical Surface PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 265-9448
- Mfr. Part No.:
- 87898-0204
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 150 units)*
€70.95
(exc. VAT)
€87.30
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 150 - 600 | €0.473 | €70.95 |
| 750 + | €0.46 | €69.00 |
*price indicative
- RS Stock No.:
- 265-9448
- Mfr. Part No.:
- 87898-0204
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87898 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Termination Type | Tin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87898 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Termination Type Tin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- ID
The Molex SL Header made up of nylon material with gold selective plating. Product is vertically oriented and placed in single row. It is available in black color and has tray type of packaging.
Lead-Free
Without cap
Net weight 0.110/g
Operating temperature range -40° to +105°C
Surface mount termination interface style
Related links
- Molex 87898 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 87898 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 87898 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Unshrouded
- Molex 87898 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 208294 Series Vertical Surface PCB Header 1.8 mm Pitch Unshrouded
- Molex 218567 Series Vertical Surface PCB Header 13.5 mm Pitch Unshrouded
- Molex C-Grid Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
