Molex 218567 Series Vertical Surface PCB Header, 2 Contact(s), 13.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 309-295
- Mfr. Part No.:
- 2185670003
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.30
(exc. VAT)
€17.59
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.30 |
| 10 + | €13.16 |
*price indicative
- RS Stock No.:
- 309-295
- Mfr. Part No.:
- 2185670003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 218567 | |
| Product Type | PCB Header | |
| Pitch | 13.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Row Pitch | 13.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 218567 | ||
Product Type PCB Header | ||
Pitch 13.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Row Pitch 13.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex PCB Headers and Receptacle is a UltraWize 8.00mm, 2 circuit surface mount header with a 19.15mm height and 1.80mm tail, designed for secure and efficient electrical connections. Supplied in tape and reel for easy handling and automated assembly, ideal for use in industrial and commercial applications requiring reliable surface mount solutions.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex 218567 Series Vertical Surface PCB Header 13.5 mm Pitch Unshrouded
- Molex 55909 Series Vertical PCB PCB Header 400 μm Pitch Unshrouded
- Molex 505417 Series Vertical PCB PCB Header 350 μm Pitch Unshrouded
- Molex 55909 Series Vertical PCB PCB Header 400 μm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 505274 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 505274 Series Vertical PCB PCB Header 350 μm Pitch Unshrouded
- Molex 52901 Series Vertical PCB PCB Header 635 μm Pitch Unshrouded
