Molex 218567 Series Vertical Surface PCB Header, 2 Contact(s), 13.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 309-294
- Mfr. Part No.:
- 2185670002
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.19
(exc. VAT)
€27.29
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €22.19 |
| 10 + | €20.42 |
*price indicative
- RS Stock No.:
- 309-294
- Mfr. Part No.:
- 2185670002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 218567 | |
| Product Type | PCB Header | |
| Pitch | 13.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Row Pitch | 13.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 218567 | ||
Product Type PCB Header | ||
Pitch 13.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Row Pitch 13.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex UltraWize 8.00mm, 2 circuit surface mount header with a 35.15mm height and 1.80mm tail, designed for secure and reliable electrical connections. Supplied in a tray for easy handling and storage, making it ideal for industrial and commercial applications requiring durable and efficient surface mount solutions.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex 218567 Series Vertical Surface PCB Header 13.5 mm Pitch Unshrouded
- Molex 50330 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 503308 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 505274 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex T9 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
