Molex 50330 Series Vertical Surface PCB Header, 16 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 480-919
- Distrelec Article No.:
- 304-56-475
- Mfr. Part No.:
- 503304-1640
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€2,152.27
(exc. VAT)
€2,647.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,152.27 | €0.717 |
*price indicative
- RS Stock No.:
- 480-919
- Distrelec Article No.:
- 304-56-475
- Mfr. Part No.:
- 503304-1640
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 50330 | |
| Pitch | 400μm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Row Pitch | 400μm | |
| Standards/Approvals | chemSHERPA, CHINA RoHS, EU RoHS: Compliant, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC: Not Contained | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 50330 | ||
Pitch 400μm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Row Pitch 400μm | ||
Standards/Approvals chemSHERPA, CHINA RoHS, EU RoHS: Compliant, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC: Not Contained | ||
- COO (Country of Origin):
- JP
The Molex 0.40mm pitch board-to-board receptacle is ingeniously designed for efficient space-saving connections in applications demanding precision and reliability. With a dual-row vertical configuration and a stacking height of just 0.70mm, this connector seamlessly integrates into Compact PCB designs, ensuring robust connectivity without sacrificing performance. The solution is particularly well-suited for applications ranging from consumer electronics to industrial equipment, offering versatility and durability under various environmental conditions. Its low-halogen status further underscores a commitment to sustainable practices, aligning with industry standards for environmentally conscious components.
Designed for a Compact footprint, enabling space-efficient designs
Dual-row configuration allows for increased circuit density
Vertical orientation simplifies alignment in assembly processes
Low-stacking height reduces overall profile in the application
Compliant with EU RoHS regulations, ensuring safety and sustainability
Strong mating retention for reliable connections in demanding environments
Compatible with both standard and custom PCB designs
Related links
- Molex 50330 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 503304 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 50330 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50330 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50330 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 503304 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 503304 Series Vertical Board PCB Header 400 μm Pitch Unshrouded
- Molex Picoflex Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
