TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 116 units)*

€257.99

(exc. VAT)

€317.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€257.99€2.224

*price indicative

RS Stock No.:
526-370
Distrelec Article No.:
304-53-469
Mfr. Part No.:
1-2842115-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

2A

Pitch

2mm

Housing Material

Polyamide Fibreglass

Number of Contacts

10

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

2.8mm

Maximum Operating Temperature

125°C

Mating Pin Length

4mm

Standards/Approvals

China RoHS 2 Compliant, EU ELV Compliant, EU RoHS Compliant, REACH Compliant, UL 94V-0, UL E28476, UL Recognised

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed to facilitate reliable connections in demanding applications. Its right-angle configuration and board-to-board system make it ideal for tight spaces, ensuring seamless integration into various electronic assemblies. Featuring ten positions with a 2 mm centreline, this connector supports a wide range of PCB thicknesses. The breakaway design enhances versatility in assembly processes, allowing for easy placement and secure retention. Crafted with high-quality materials, including a thermoplastic housing and nickel-plated contacts, this component ensures durability and excellent performance. Its compatibility with industry standards guarantees reliability and safety across applications, while the superior soldering capability offers additional ease during installation, making it a perfect choice for both prototyping and production phases.

Right-angle orientation optimises space utilisation

Ten positions provide extensive connectivity options

Breakaway profile allows for adaptable configurations

Durable thermoplastic housing ensures long-lasting performance

Nickel-plated contacts enhance conductivity and reliability

Compatible with industry standards for assured safety

Designed for easy placement during assembly processes

High operating voltage supports demanding applications

Soldering capability ensures a secure and dependable connection

Compact design integrates seamlessly into electronic products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy