TE Connectivity MATE-N-LOK Series Right Angle Panel PCB Header, 120 Contact(s), 1.9 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 467-862
- Distrelec Article No.:
- 303-30-131
- Mfr. Part No.:
- 1-531719-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€1,490.51
(exc. VAT)
€1,833.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,490.51 |
*price indicative
- RS Stock No.:
- 467-862
- Distrelec Article No.:
- 303-30-131
- Mfr. Part No.:
- 1-531719-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 1.9mm | |
| Number of Contacts | 120 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 1.9mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 1.9mm | ||
Number of Contacts 120 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 1.9mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is an exemplary solution for precise board-to-board connections, boasting a sturdy right-angle design ideal for space-constrained environments. With 120 positions aligned on a 1.9 mm centreline, this connector ensures efficient signal transmission tailored for a variety of applications. Engineered with partially shrouded terminals, the connector provides reliable performance while accommodating through-hole soldering for secure attachment to printed circuit boards. Constructed from durable polyester reinforced with glass fibre, it is designed to withstand demanding operational temperatures ranging from -65 to 125 °C. This delivery of durability and efficiency makes it a pivotal component in modern electrical assemblies, ensuring longevity and performance stability in any application.
Partially shrouded header type enhances compatibility with various mating connectors
Right-angle orientation optimises space and alignment on circuit boards
Constructed from robust materials for lasting reliability and performance
Capable of handling signal applications with ease
Designed for through-hole soldering for added installation security
PCB mount retention features ensure reliable physical stability
The connector is compliant with EU RoHS and ELV directives for environmental safety
Its compact design aids in efficient layout in dense electronic assemblies
Offers superior alignment through polarizing rib for effortless mating
Rated for a maximum current of 3 A to support demanding electrical needs
Related links
- TE Connectivity MATE-N-LOK Series Right Angle Panel PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle PCB Header 3 mm Pitch Shrouded
