TE Connectivity AMP HPI Series Right Angle Board PCB Header, 3 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 475-009
- Distrelec Article No.:
- 304-50-321
- Mfr. Part No.:
- 1734829-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 660 units)*
€227.62
(exc. VAT)
€279.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €227.62 | €0.345 |
*price indicative
- RS Stock No.:
- 475-009
- Distrelec Article No.:
- 304-50-321
- Mfr. Part No.:
- 1734829-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP HPI | |
| Current | 800mA | |
| Pitch | 1.25mm | |
| Housing Material | Polyamide 9T Fibreglass | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 1.25mm | |
| Tail Pin Length | 2.3mm | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP HPI | ||
Current 800mA | ||
Pitch 1.25mm | ||
Housing Material Polyamide 9T Fibreglass | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 1.25mm | ||
Tail Pin Length 2.3mm | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is engineered for reliably connecting wires to a printed circuit board, offering an optimal solution for various electronic applications. Designed with a right-angle orientation, the header features three positions, making it ideal for compact spaces and improving circuit design efficiency. With its partially shrouded header type, it ensures secure connectivity while reducing the risk of misalignment during mating. This product is built to withstand operational voltages of up to 125 VDC, providing a robust performance in demanding environments. The housing, composed of PA 9T GF, enhances durability, while meticulous attention to plating materials ensures minimal wear and consistent conductivity over time.
Designed for wire-to-board connectivity
Offers increased flexibility with right-angle PCB mount orientation
Features a partially shrouded design for enhanced mating security
Constructed from durable materials to withstand various environmental factors
Operates efficiently under high voltage conditions
Minimises the risk of misalignment due to its advanced design
Provides a compact footprint for space-constrained applications
Facilitates straightforward soldering and assembly processes
Reduces contact wear through quality plating materials
Related links
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 1734829 Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
