TE Connectivity 1734829 Series Right Angle Board PCB Header, 8 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 469-501
- Distrelec Article No.:
- 304-53-704
- Mfr. Part No.:
- 1734829-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 260 units)*
€231.91
(exc. VAT)
€285.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €231.91 | €0.892 |
*price indicative
- RS Stock No.:
- 469-501
- Distrelec Article No.:
- 304-53-704
- Mfr. Part No.:
- 1734829-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1734829 | |
| Current | 800mA | |
| Pitch | 1.25mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide 9T Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 1.25mm | |
| Contact Gender | Male | |
| Tail Pin Length | 2.3mm | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1734829 | ||
Current 800mA | ||
Pitch 1.25mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide 9T Fibreglass | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 1.25mm | ||
Contact Gender Male | ||
Tail Pin Length 2.3mm | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector header is engineered for efficient wire-to-board applications, ensuring reliable connectivity in compact spaces. With its partially shrouded design and right-angle orientation, this connector excels in delivering solid performance where it matters most. Designed for optimal space utilisation, it maintains high electrical integrity under various conditions. The housing material is robust, ensuring long-lasting durability, while its precise dimensions guarantee compatibility with standard PCB layouts. This connector is ideal for use in diverse electronic applications, providing users with a dependable solution for their connectivity needs.
Partially shrouded header type enhances ease of use during installation
Right-angle orientation optimises space on the PCB
Capable of handling an operating voltage of up to 125 VDC
Nickel underplating material ensures excellent conductivity
Polarisation aligns the connector correctly for reliable mating
Lightweight construction reduces overall product weight
Wave solder capable, allowing for efficient assembly processes
Compliant with EU RoHS and ELV directives, promoting environmentally friendly practices
Related links
- TE Connectivity 1734829 Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
