TE Connectivity 353293-5 Series Cable PCB Header, 5 Contact(s), 1.5 mm Pitch, 1 Row
- RS Stock No.:
- 470-180
- Distrelec Article No.:
- 304-50-749
- Mfr. Part No.:
- 353293-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
€321.12
(exc. VAT)
€394.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €321.12 | €0.321 |
*price indicative
- RS Stock No.:
- 470-180
- Distrelec Article No.:
- 304-50-749
- Mfr. Part No.:
- 353293-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 353293-5 | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Termination Type | IDC | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 353293-5 | ||
Pitch 1.5mm | ||
Current 2A | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Termination Type IDC | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is specifically designed for wire-to-board applications, ensuring a reliable and efficient connection in a variety of electrical systems. With its robust construction and practical design, it serves as an essential component for manufacturers seeking quality and durability. The connector features a natural housing colour that seamlessly integrates into numerous applications, while its insulation displacement termination method simplifies installation processes. Engineered for power and signal circuit applications, this component is suitable for diverse operating conditions, providing flexibility in design and usability. The product embodies innovation and performance, aligning perfectly with modern connectivity needs, facilitating superior functionality in compact electronic devices.
Designed for optimal performance in wire-to-board applications
Constructed with a locking mechanism for enhanced mating retention
Features a compact design, fitting perfectly into limited spaces
Offers compatibility with various connector series for versatile use
Built to withstand a wide operating temperature range, ensuring reliability
Incorporates insulation displacement technology for straightforward cable termination
Environmentally compliant, meeting significant industry standards
Related links
- TE Connectivity 1-1375820-5 Series Cable PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 521207-1 Series Cable PCB Header 5 mm Pitch, 1 Row
- TE Connectivity 2481779-5 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Right Angle Cable PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 3-1445 Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
