Molex 504618 Series Vertical Surface PCB Header, 24 Contact(s), 350 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 471-984
- Distrelec Article No.:
- 304-56-520
- Mfr. Part No.:
- 504618-2410
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€1,549.63
(exc. VAT)
€1,906.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,549.63 | €0.517 |
*price indicative
- RS Stock No.:
- 471-984
- Distrelec Article No.:
- 304-56-520
- Mfr. Part No.:
- 504618-2410
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 504618 | |
| Current | 300mA | |
| Pitch | 350μm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 350μm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 504618 | ||
Current 300mA | ||
Pitch 350μm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 350μm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Voltage 5V | ||
- COO (Country of Origin):
- JP
The Molex 0.35mm pitch board-to-board connector is designed for modern electronic applications, offering exceptional reliability in tight spaces. Engineered with a dual-row design and vertical orientation, this receptacle provides an optimal solution for robust connections on PCB assemblies. Its 0.60mm stacking height fits seamlessly in Compact designs, while the surface mount termination style facilitates straightforward installation. Coupled with a Durable construction, including copper alloy metal and gold plating at mating points, this connector ensures long-term performance. With a maximum current rating of 0.3A and a voltage tolerance of 50V, it meets the demands of numerous electronic devices. Its environmental compliance features, such as RoHS and halogen-free certification, highlight its suitability for todays eco-conscious designs, making it an exemplary choice for engineers focusing on sustainable electronics.
Designed for high-density applications requiring reliable board-to-board connections
Dual-row configuration optimises space without compromising on performance
Surface mount style simplifies assembly and ensures solid attachment
Durable materials enhance longevity and withstand varying operational conditions
Compliant with environmental regulations, aligning with sustainable manufacturing practices
Specification includes low-halogen options for greater environmental responsibility
Related links
- Molex 504618 Series Vertical Surface Mount Receptacle 350 μm Pitch Shrouded
- Molex 504618 Series Vertical Board PCB Header 350 μm Pitch Shrouded
- Molex 504618 Series Board PCB Header 350 μm Pitch, Unshrouded
- Molex 50242 Series Vertical Surface PCB Header 400 μm Pitch, 2 Row
- Molex 50377 Series Vertical Board PCB Header 400 μm Pitch Unshrouded
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 55917 Series Vertical PCB Header 2 mm Pitch Shrouded
