Molex 504622 Series Vertical Board PCB Header, 24 Contact(s), 350 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 478-231
- Distrelec Article No.:
- 304-56-525
- Mfr. Part No.:
- 504622-2410
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€1,229.87
(exc. VAT)
€1,512.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,229.87 | €0.41 |
*price indicative
- RS Stock No.:
- 478-231
- Distrelec Article No.:
- 304-56-525
- Mfr. Part No.:
- 504622-2410
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 504622 | |
| Current | 300mA | |
| Pitch | 350μm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 350μm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 504622 | ||
Current 300mA | ||
Pitch 350μm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 350μm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex BTB Plug 0.35mm Pitch SSB6 Standard Series is a space-efficient connector designed for Compact board-to-board connections. It features 24 circuits, a 0.60mm mated height, and a 2.00mm mated width, making it suitable for slim and high-density electronic devices. This plug provides secure mating and consistent electrical performance in demanding applications.
RoHS compliant
Low halogen
Related links
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Shrouded
- Molex 50377 Series Vertical Board PCB Header 400 μm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
