Molex 50238 Series Vertical Surface Base Strip, 10 Contact(s), 1.25 mm Pitch, 1 Row
- RS Stock No.:
- 472-021
- Distrelec Article No.:
- 304-56-436
- Mfr. Part No.:
- 502382-1071
- Manufacturer:
- Molex
Subtotal (1 reel of 1400 units)*
€802.81
(exc. VAT)
€987.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €802.81 | €0.573 |
*price indicative
- RS Stock No.:
- 472-021
- Distrelec Article No.:
- 304-56-436
- Mfr. Part No.:
- 502382-1071
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 50238 | |
| Product Type | Base Strip | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, IPC 1752A, REACH SVHC | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 50238 | ||
Product Type Base Strip | ||
Pitch 1.25mm | ||
Current 1A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, IPC 1752A, REACH SVHC | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- MY
The Molex Wire-to-Board PCB Receptacle offers a reliable solution for your connectivity needs in a Compact package. This single-row component is designed with a 1.25mm pitch, making it Ideal for applications where space is at a premium. Featuring robust gold plating, it ensures excellent conductivity and durability, capable of accommodating up to 10 circuits. The receptacle's vertical orientation and surface mount termination style simplify installation while enhancing overall performance. With a temperature range of -40° to +105°C, it is well-suited for demanding environments, making it a versatile addition to your PCB designs.
Single-row configuration maximises board space efficiency
Gold plated contacts enhance electrical performance and longevity
Designed for surface mount applications to simplify assembly
Durable construction ensures reliability across extensive mating cycles
Natural resin colour provides a NEUTRAL aesthetic for diverse applications
Polarised design prevents incorrect mating, ensuring ease of use
Operational temperature range supports a broad spectrum of applications
Compatibility with CLIK-Mate plugs promotes flexibility in design
Related links
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
