Molex 50238 Series Vertical Surface Base Strip, 3 Contact(s), 1.25 mm Pitch, 1 Row
- RS Stock No.:
- 478-766
- Distrelec Article No.:
- 304-56-433
- Mfr. Part No.:
- 502382-0371
- Manufacturer:
- Molex
Subtotal (1 reel of 1400 units)*
€669.01
(exc. VAT)
€822.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €669.01 | €0.478 |
*price indicative
- RS Stock No.:
- 478-766
- Distrelec Article No.:
- 304-56-433
- Mfr. Part No.:
- 502382-0371
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Base Strip | |
| Series | 50238 | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Number of Contacts | 3 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Base Strip | ||
Series 50238 | ||
Pitch 1.25mm | ||
Current 1A | ||
Number of Contacts 3 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 5V | ||
- COO (Country of Origin):
- MY
The Molex 1.25mm Pitch wire-to-board PCB receptacle offers a highly reliable connection in Compact applications. Designed for uninterrupted signal transmission, this single row, vertical receptacle ensures gold-plated contacts provide superior conductivity and corrosion resistance. With a robust construction suitable for diverse environments, it delivers dependable performance across various contexts. Its intuitive design features guide and lock mechanisms that enhance operational safety and efficiency, catering to both engineering and manufacturing needs. This PCB receptacle stands out for its durability, accommodating up to 30 mating cycles without compromise, and its versatile temperature range supports diverse operational conditions from -40° to +105°C. Ideal for applications requiring precise integration and minimal footprint, it exemplifies the engineering prowess this brand is renowned for.
Ample current capacity allows seamless operation across multiple applications
Natural resin colour enhances aesthetic compatibility in diverse PCBs
Durable construction ensures long-lasting performance even in challenging environments
Unique keying features prevent incorrect mating, safeguarding connections
Efficient heat resistance optimises performance in high-temperature environments
Convenient embossed tape on reel packaging simplifies handling and assembly
Vertical orientation enables efficient space management on circuit boards
Related links
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
