Molex 50238 Series Vertical Surface Base Strip, 12 Contact(s), 1.25 mm Pitch, 1 Row
- RS Stock No.:
- 473-317
- Distrelec Article No.:
- 304-56-437
- Mfr. Part No.:
- 502382-1271
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-317
- Distrelec Article No.:
- 304-56-437
- Mfr. Part No.:
- 502382-1271
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Base Strip | |
| Series | 50238 | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Number of Contacts | 12 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, REACH SVHC | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Base Strip | ||
Series 50238 | ||
Current 1A | ||
Pitch 1.25mm | ||
Number of Contacts 12 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, REACH SVHC | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- MY
The Molex 1.25mm Pitch Wire-to-Board PCB Receptacle is meticulously designed to cater to your connectivity needs with precision and reliability. This single-row, vertical receptacle is perfectly suited for applications requiring robust signal transmission and secure connections. Crafted with high-quality materials, it features gold plating that enhances electrical conductivity while ensuring durability. The product's thoughtful engineering supports effective mating and prevents misalignment, making it an Ideal choice for modern electronic designs. With a Compact design, this receptacle can seamlessly fit into various PCB layouts, optimising space without compromising performance. Whether you are in need of an efficient solution for your next PCB project or looking to upgrade existing connections, this product embodies innovation and functionality.
Offers a significant maximum current rating for reliable performance
Designed for compatibility with a variety of PCB applications
Features a space-saving vertical orientation for efficient layout
Constructed from high-temperature thermoplastic for enhanced durability
Provides excellent keying features to ensure a secure mating connection
Suitable for a wide operating temperature range, guaranteeing versatility in various environments
Achieves a minimal plating thickness to maximise conductivity
Enables easy and quick assembly with embossed tape packaging
Related links
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
