Molex 50238 Series Right Angle Surface Base Strip, 10 Contact(s), 1.25 mm Pitch, 1 Row
- RS Stock No.:
- 473-318
- Distrelec Article No.:
- 304-62-290
- Mfr. Part No.:
- 502386-1070
- Manufacturer:
- Molex
Subtotal (1 reel of 1200 units)*
€692.21
(exc. VAT)
€851.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €692.21 | €0.577 |
*price indicative
- RS Stock No.:
- 473-318
- Distrelec Article No.:
- 304-62-290
- Mfr. Part No.:
- 502386-1070
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Base Strip | |
| Series | 50238 | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.25mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Base Strip | ||
Series 50238 | ||
Current 1A | ||
Pitch 1.25mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 1.25mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- MY
The Molex 1.25mm Pitch Wire-to-Board PCB Receptacle is designed for optimal connectivity in demanding applications. This single-row, right-angle socket boasts a robust construction with tin plating, ensuring reliability in various environments. Its design incorporates ten circuits to facilitate efficient signal transmission, making it an Ideal choice for PCB headers and receptacles. With a maximum operating temperature of 105°C, it accommodates a wide range of electronic uses. The product is perfect for high-density interconnects, offering a mating Interface that promotes ease of installation and maintenance. Overall, this receptacle demonstrates a commitment to quality and performance, fulfilling the requirements of modern electronic devices.
Right-angle configuration enhances space efficiency in PCB layouts
Durability rated for up to 30 mating cycles, ensuring longevity
High-temperature thermoplastic material guarantees resilience under stress
Natural resin colour provides a clean aesthetic for electronic assemblies
Surface mount termination offers a streamlined installation process
Glow-wire capability is absent, aligning with specific safety standards
Polarised design prevents incorrect mating, ensuring secure connections
Embossed tape on reel Packaging Aids in systematic handling and storage
Related links
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
