Molex 50238 Series Vertical Surface Base Strip, 9 Contact(s), 1.25 mm Pitch, 1 Row
- RS Stock No.:
- 473-315
- Distrelec Article No.:
- 304-56-435
- Mfr. Part No.:
- 502382-0970
- Manufacturer:
- Molex
Subtotal (1 reel of 1400 units)*
€439.63
(exc. VAT)
€540.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €439.63 | €0.314 |
*price indicative
- RS Stock No.:
- 473-315
- Distrelec Article No.:
- 304-56-435
- Mfr. Part No.:
- 502382-0970
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Base Strip | |
| Series | 50238 | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Number of Contacts | 9 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Base Strip | ||
Series 50238 | ||
Pitch 1.25mm | ||
Current 1A | ||
Number of Contacts 9 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- MY
The Molex wire-to-board PCB receptacle is designed for precision and reliability in various electronic applications. Featuring a Compact 1.25mm pitch, it provides a secure connection for up to nine circuits in a single row arrangement. The receptacle's tin plating ensures excellent conductivity while promoting durability, making it suitable for signal applications. Manufactured from high-temperature thermoplastic and copper alloy, this component stands out for its resistance to harsh conditions. The vertical orientation and embossed tape on reel packaging facilitate efficient integration into PCBs, enhancing production workflows.
Facilitates efficient signal transmission in Compact spaces
Constructed from high-quality materials for enhanced durability
Mates effortlessly with designated plug housings for seamless connectivity
Offers a maximum current rating of 1.0A for versatile application possibilities
Designed to withstand up to 30 mating cycles for reliable performance
Compliant with multiple industry standards for added assurance
Features a temperature range suitable for various operational environments
Easy to handle and install with its guide to mating part design
Related links
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
