Molex 50238 Series Right Angle PCB Base Strip, 3 Contact(s), 1.25 mm Pitch, 1 Row
- RS Stock No.:
- 472-024
- Distrelec Article No.:
- 304-56-439
- Mfr. Part No.:
- 502386-0371
- Manufacturer:
- Molex
Subtotal (1 reel of 1200 units)*
€439.63
(exc. VAT)
€540.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €439.63 | €0.366 |
*price indicative
- RS Stock No.:
- 472-024
- Distrelec Article No.:
- 304-56-439
- Mfr. Part No.:
- 502386-0371
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Base Strip | |
| Series | 50238 | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Number of Contacts | 3 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Base Strip | ||
Series 50238 | ||
Pitch 1.25mm | ||
Current 1A | ||
Number of Contacts 3 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- MY
The Molex 1.25mm Pitch Wire-to-Board PCB Receptacle stands out with its innovative design, optimising connectivity and reliability. Engineered for high-performance applications, it facilitates seamless wire-to-board connections, simplifying installations while ensuring durability. The right-angle orientation offers flexibility in design, allowing it to fit in confined spaces without compromising functionality. Crafted from robust materials, including a copper alloy and high-temperature thermoplastic, this receptacle is built to withstand demanding environments. With gold plating for both mating and termination points, it guarantees exceptional signal integrity and long-lasting performance, making it an Ideal choice for diverse electronic applications.
Compact design for efficient space utilisation
Right-angle orientation enhances installation versatility
Durable materials ensure long-term reliability
Gold plating minimises signal loss for superior performance
Suitable for various applications, including signal transmission
Utilises surface mount technology for streamlined assembly
High-temperature thermoplastic construction supports rigorous operational conditions
Compatible with multiple part housings for expanded applications
Related links
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
