Molex 50238 Series Right Angle Surface Base Strip, 13 Contact(s), 1.25 mm Pitch, 1 Row
- RS Stock No.:
- 472-025
- Distrelec Article No.:
- 304-62-291
- Mfr. Part No.:
- 502386-1370
- Manufacturer:
- Molex
Subtotal (1 reel of 1200 units)*
€573.44
(exc. VAT)
€705.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €573.44 | €0.478 |
*price indicative
- RS Stock No.:
- 472-025
- Distrelec Article No.:
- 304-62-291
- Mfr. Part No.:
- 502386-1370
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Base Strip | |
| Series | 50238 | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Number of Contacts | 13 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.25mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E29179 | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Base Strip | ||
Series 50238 | ||
Pitch 1.25mm | ||
Current 1A | ||
Number of Contacts 13 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.25mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E29179 | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- MY
The Molex 1.25mm Pitch Wire-to-Board PCB Receptacle is a robust solution designed to ensure reliable connections in various electronic applications. This receptacle features a single-row, right-angle design that promotes ease of use in space-constrained environments. With a tin plating that enhances conductivity and resistance to corrosion, this component guarantees superior performance and longevity. Its compatibility with 13 circuits makes it an efficient option for complex circuitry requirements, while its high-temperature thermoplastic material offers resilience against extreme operational conditions. Whether you're designing a new product or upgrading an existing one, this receptacle stands out for its engineering excellence and compliance with stringent industry standards.
Designed for easy integration in PCB applications
Maximises electrical performance with superior materials
Offers reliable connections even in challenging environments
Enables efficient signal transmission with minimal resistance
Compliments various configurations with its right-angle orientation
Facilitates seamless assembly processes in automated settings
Enhances design flexibility through its Compact footprint
Related links
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
