Molex 50238 Series Right Angle Surface Base Strip, 7 Contact(s), 1.25 mm Pitch, 1 Row
- RS Stock No.:
- 476-538
- Distrelec Article No.:
- 304-56-441
- Mfr. Part No.:
- 502386-0770
- Manufacturer:
- Molex
Subtotal (1 reel of 1200 units)*
€439.63
(exc. VAT)
€540.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €439.63 | €0.366 |
*price indicative
- RS Stock No.:
- 476-538
- Distrelec Article No.:
- 304-56-441
- Mfr. Part No.:
- 502386-0770
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 50238 | |
| Product Type | Base Strip | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.25mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E29179 | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 50238 | ||
Product Type Base Strip | ||
Current 1A | ||
Pitch 1.25mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.25mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E29179 | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- MY
The Molex connector is designed for seamless wire-to-board applications, ensuring reliable signal transfer in a Compact form factor. With its 1.25mm pitch and single-row configuration, it maximises space efficiency while supporting up to seven circuits. The right-angle design simplifies PCB layout and enhances compatibility with various assemblies. Crafted from high-quality materials, it promises durability across 30 mating cycles, ensuring long-term performance in challenging environments. Furthermore, its excellent electrical specifications, including a maximum current rating of 1.0A and voltage handling of 50V AC/DC, make it an Ideal choice for diverse electronic applications. This connector merges functionality with meticulous design, making it a go-to solution for engineers seeking efficiency and reliability.
Compact design enhances PCB space utilisation
Right-angle orientation simplifies assembly processes
Durable construction supports extensive mating cycles
High-temperature thermoplastic resin increases longevity
Conforms to stringent industry compliance standards
Robust keying mechanism ensures secure mating with compatible connectors
Related links
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
