Molex 50242 Series Vertical PCB Socket, 3 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 476-543
- Distrelec Article No.:
- 304-56-452
- Mfr. Part No.:
- 502426-4010
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€2,709.16
(exc. VAT)
€3,332.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,709.16 | €0.903 |
*price indicative
- RS Stock No.:
- 476-543
- Distrelec Article No.:
- 304-56-452
- Mfr. Part No.:
- 502426-4010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Rows | 3 | |
| Sub Type | Socket | |
| Pitch | 400μm | |
| Current | 300mA | |
| Termination Type | Surface Mount | |
| Orientation | Vertical | |
| Stacking Height | 1mm | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | 50242 | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Rows 3 | ||
Sub Type Socket | ||
Pitch 400μm | ||
Current 300mA | ||
Termination Type Surface Mount | ||
Orientation Vertical | ||
Stacking Height 1mm | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series 50242 | ||
Minimum Operating Temperature -25°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle is a Compact and efficient connector designed for secure board-to-board connections. It features a dual-row arrangement with a 1.00mm stacking height and is equipped with solder tabs for easy mounting on a surface. This receptacle is Ideal for applications requiring reliable vertical connections in tight spaces.
RoHS compliant
Low halogen
Related links
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical PCB PCB Socket 3 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
