Molex 50242 Series Vertical Board PCB Socket, 14-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 478-770
- Distrelec Article No.:
- 304-56-447
- Mfr. Part No.:
- 502426-1430
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€1,596.47
(exc. VAT)
€1,963.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,596.47 | €0.532 |
*price indicative
- RS Stock No.:
- 478-770
- Distrelec Article No.:
- 304-56-447
- Mfr. Part No.:
- 502426-1430
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 14 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 300mA | |
| Pitch | 400μm | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 1mm | |
| Voltage | 50V | |
| Series | 50242 | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | chemSHERPA, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 300mA | ||
Pitch 400μm | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 1mm | ||
Voltage 50V | ||
Series 50242 | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals chemSHERPA, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- JP
The Molex board-to-board receptacle redefines connectivity with its innovative design tailored for contemporary PCB requirements. Engineered to provide reliable and efficient performance, it features a 0.40mm pitch and a dual-row arrangement, accommodating a high circuit density of 14 circuits. The vertical configuration and low stacking height of 1.00mm make it Ideal for Compact applications, ensuring that it seamlessly integrates into space-constrained environments. Crafted with precision, this receptacle boasts solder tabs and comes with vacuum tape, facilitating straightforward assembly and enhancing reliability. With robust compliance features to global standards, it is an excellent choice for manufacturers seeking a dependable solution for signal transmission across various electronic applications.
Designed for surface mount applications, ensuring ease of integration
Utilises phosphor bronze for superior conductivity and durability
Gold plating enhances resistance to corrosion and ensures longevity
Offers a temperature range of -40° to +85°C, making it suitable for diverse environments
Durability ratings of 30 mating cycles guarantee long-lasting performance
Embossed tape packaging simplifies handling and placement in automated processes
The vertical orientation optimises space in multilayer PCB designs
Includes PCB retention features for secure attachment during operation
Related links
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical PCB Socket 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical PCB PCB Socket 3 Row, 400 μm Pitch Surface Mount
