Molex 50242 Series Vertical Board PCB Socket, 26-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 478-772
- Distrelec Article No.:
- 304-56-449
- Mfr. Part No.:
- 502426-2630
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€2,322.14
(exc. VAT)
€2,856.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,322.14 | €0.774 |
*price indicative
- RS Stock No.:
- 478-772
- Distrelec Article No.:
- 304-56-449
- Mfr. Part No.:
- 502426-2630
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 26 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 400μm | |
| Current | 300mA | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 1mm | |
| Voltage | 50V | |
| Series | 50242 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 400μm | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, chemSHERPA (xml) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 26 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 400μm | ||
Current 300mA | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 1mm | ||
Voltage 50V | ||
Series 50242 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 400μm | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, chemSHERPA (xml) | ||
- COO (Country of Origin):
- JP
The Molex board-to-board receptacle stands out with its precise 0.40mm pitch and dual-row design, crafted specifically for efficient surface mounting. Ideal for high-density applications, it accommodates up to 26 circuits while ensuring secure connections through its robust solder tabs. What sets this product apart is its exceptional stacking height of just 1.00mm, allowing for Compact assembly without compromising performance. Enhanced by low-halogen compliance and RoHS certification, it aligns with modern environmental standards. With a Durable construction designed to withstand up to 30 mating cycles, this receptacle promises longevity and reliability in connectivity solutions across various electronic applications.
Designed for high-density applications with a Compact form factor
Supports dual-row configuration for increased circuit capacity
Allows for secure connections with robust solder tab construction
Engineered to endure up to 30 mating cycles for extended durability
Complies with low-halogen and RoHS standards for environmentally safe use
Facilitates simple assembly with vacuum pick-up tape for robotic placement
Operates across a broad temperature range, ensuring versatility in various environments
Features 0.40mm pitch for precision mating, which is critical in space-constrained designs
Related links
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical PCB Socket 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical PCB PCB Socket 3 Row, 400 μm Pitch Surface Mount
