TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 3 Contact(s), 4.14 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
472-946
Distrelec Article No.:
304-58-037
Mfr. Part No.:
1-770873-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MATE-N-LOK

Current

9.5A

Pitch

4.14mm

Number of Contacts

3

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

4.14mm

Tail Pin Length

3.69mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is expertly designed for vertical wire-to-board connections, featuring a compact 3-position layout with a 4.14 mm centreline. This fully shrouded connector is crafted from high-quality materials, ensuring durability and reliability in demanding applications. Equipped with gold-plated contacts, it provides enhanced conductivity and corrosion resistance, making it ideal for use in various electronic systems. Its straightforward through-hole solder termination method ensures secure and stable mounting on printed circuit boards, while the optimal design supports efficient assembly processes. The connector's alignment features simplify integration within complex systems, catering to a wide range of industrial and commercial uses.

Constructed with a robust nylon housing for added longevity

Utilises a locking tab mechanism to ensure secure mating

Offers superior electrical performance and operational efficiency

Designed for ease of use with chamfered edges for accurate alignment

Complies with multiple industry standards for electrical safety

Provides excellent mating retention to withstand vibrations and movement

Features a compact design, optimising space within electronic assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy