TE Connectivity MTA-156 Series Vertical Board PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-471
- Distrelec Article No.:
- 304-50-701
- Mfr. Part No.:
- 3-644759-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€273.54
(exc. VAT)
€336.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €273.54 | €1.368 |
*price indicative
- RS Stock No.:
- 472-471
- Distrelec Article No.:
- 304-50-701
- Mfr. Part No.:
- 3-644759-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-156 | |
| Current | 14.24A | |
| Pitch | 3.96mm | |
| Number of Contacts | 3 | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 4.45mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, UL E28476 | |
| Mating Pin Length | 10.16mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-156 | ||
Current 14.24A | ||
Pitch 3.96mm | ||
Number of Contacts 3 | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 4.45mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, UL E28476 | ||
Mating Pin Length 10.16mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for vertical wire-to-board connections, offering an ideal solution for applications requiring a reliable and robust interface. Designed with a partially shrouded connector, it ensures stability and ease of use in tight spaces. With a three-position configuration and a centreline of 3.96 mm, this connector accommodates multiple power positions while maintaining a compact footprint. Its thoughtful design features gold-plated contacts for enhanced conductivity and durability. This connector is not just about meeting electrical specifications; its also crafted to withstand demanding operating conditions, making it suitable for a variety of industrial applications. Its thermoplastic polyester housing contributes to its resilience, ensuring longevity even in the face of challenging temperature ranges.
Suitable for through-hole soldering, promoting secure PCB attachment
Natural body colour offers a clean appearance suitable for industrial environments
Square contact type ensures a firm and stable connection
Designed with a friction lock for improved mating retention
Operating voltage rating of 600 VAC caters to high-performance applications
Compliant with various industry standards ensuring reliability and safety
Packaged in large quantities for bulk production needs
Constructed to support wave soldering processes, accommodating high-tech manufacturing
Operates effectively within a temperature range of -55 to 105 °C, demonstrating versatility
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
