TE Connectivity MTA-156 Series Vertical Board PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 477-192
- Distrelec Article No.:
- 304-58-587
- Mfr. Part No.:
- 3-644759-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-192
- Distrelec Article No.:
- 304-58-587
- Mfr. Part No.:
- 3-644759-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-156 | |
| Product Type | PCB Header | |
| Current | 14.24A | |
| Pitch | 3.96mm | |
| Number of Contacts | 2 | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.45mm | |
| Mating Pin Length | 10.16mm | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-156 | ||
Product Type PCB Header | ||
Current 14.24A | ||
Pitch 3.96mm | ||
Number of Contacts 2 | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.45mm | ||
Mating Pin Length 10.16mm | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board connections, offering an efficient and reliable solution for space-constrained applications. Featuring a partially shrouded design, this connector ensures easy mating while maintaining robust connectivity. With a centreline of 3.96 mm, it allows for a neat arrangement on printed circuit boards, optimising layout and performance. The connector accommodates two positions, making it ideal for applications requiring minimal space without sacrificing functionality. Its gold plating ensures excellent conductivity and resistance to corrosion, ensuring longevity in demanding environments. With a variety of characteristics tailored to meet industry standards, this component stands out for its reliability and versatility, making it suitable for a wide range of electronic devices in various sectors.
Designed for vertical mounting to save space
Accommodates two positions for efficient connections
Gold plating provides superior conductivity and corrosion resistance
Partially shrouded header design simplifies mating
Constructed from durable thermoplastic polyester for reliability
Optimises PCB layout with a 3.96 mm centreline
Rated for 600 VAC, suitable for power applications
Friction lock mechanism ensures secure mating retention
Offers wave solder capability for efficient installation
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
