TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-651
- Distrelec Article No.:
- 304-63-881
- Mfr. Part No.:
- 1-2842112-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 87 units)*
€247.14
(exc. VAT)
€303.98
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €247.14 | €2.841 |
*price indicative
- RS Stock No.:
- 472-651
- Distrelec Article No.:
- 304-63-881
- Mfr. Part No.:
- 1-2842112-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Polyamide Fibreglass | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2.8mm | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | UL 94V-0, UL E28476 | |
| Voltage | 125 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Polyamide Fibreglass | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 2.8mm | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 4mm | ||
Standards/Approvals UL 94V-0, UL E28476 | ||
Voltage 125 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is expertly designed for right-angle, board-to-board connections, offering a reliable solution for complex circuit assemblies. Featuring a configuration of 10 positions in a compact 2 mm pitch, it ensures optimal performance in space-constrained environments. The breakaway design enhances versatility, allowing for flexible configurations, while the gold plating on the contacts guarantees superior conductivity. It's built to withstand demanding electrical environments with a dielectric withstanding voltage of up to 500 VAC, making it ideal for a diverse range of applications. With its robust construction and high-temperature ratings, this connector delivers durability and reliability, ensuring seamless integration into your electronic devices.
Designed for ease of assembly with through-hole solder termination
Compact footprint optimises space on printed circuit boards
High dielectric strength ensures safety and longevity
Constructed with high-quality materials for enhanced durability
Breakaway feature allows for adaptable assembly configurations
Robust contact design ensures optimal current rating performance
Versatile usability across various applications in different industries
Low-profile design minimises obstruction in circuitry layouts
Related links
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
