TE Connectivity 1735849 Series Right Angle Board PCB Header, 22 Contact(s), 1.27 mm Pitch, 1 Row
- RS Stock No.:
- 472-974
- Distrelec Article No.:
- 304-64-834
- Mfr. Part No.:
- 1735849-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 80 units)*
€226.75
(exc. VAT)
€278.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €226.75 | €2.834 |
*price indicative
- RS Stock No.:
- 472-974
- Distrelec Article No.:
- 304-64-834
- Mfr. Part No.:
- 1735849-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1735849 | |
| Pitch | 1.27mm | |
| Current | 1.5A | |
| Number of Contacts | 22 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Connector System | Cable-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Tail Pin Length | 1.7mm | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1735849 | ||
Pitch 1.27mm | ||
Current 1.5A | ||
Number of Contacts 22 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Connector System Cable-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Tail Pin Length 1.7mm | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity SATA connector is engineered for reliable data transmission and robust connectivity in various applications. Featuring a versatile receptacle design, it offers seamless integration for both power and signal circuit applications. The product is crafted from high-temperature thermoplastic ensuring durability while maintaining a sleek black finish. Its standard profile height and right angle PCB mount orientation facilitate space-efficient installations, making it an ideal choice for modern electronic systems. With features that include gold-plated contacts and polarization for precise alignment, this connector is built to meet the demands of technical professionals seeking endurance and efficiency in their projects.
Polarisation type enhances mating alignment for easier connections
High-temperature thermoplastic housing provides excellent durability
Receptacle design ensures compatibility with a wide range of applications
Gold-plated contacts ensure high conductivity and reliability
Integrated hold-down post enhances board retention during assembly
Compact design optimises space on PCBs while maintaining performance
Capable of withstanding reflow solder processes up to 260°C
Related links
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
