TE Connectivity Economy Power Series Vertical Board PCB Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 473-128
- Distrelec Article No.:
- 304-58-209
- Mfr. Part No.:
- 1744484-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-128
- Distrelec Article No.:
- 304-58-209
- Mfr. Part No.:
- 1744484-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power | |
| Pitch | 3.96mm | |
| Current | 8A | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.6mm | |
| Mating Pin Length | 7.78mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power | ||
Pitch 3.96mm | ||
Current 8A | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature 30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.6mm | ||
Mating Pin Length 7.78mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is meticulously designed for vertical wire-to-board connections, featuring a robust four-position configuration. Ideal for applications requiring dependable electrical connectivity, this connector is expertly engineered for ease of integration into printed circuit boards. With its partially shrouded design, it ensures reliable mating while minimising the risk of misalignment. This connector not only accommodates a standard pitch of 3.96 mm but also boasts a durable construction, making it a trustworthy choice for power distribution. Designed with both functionality and efficiency in mind, its well-suited for a variety of industrial applications, including power circuits. Enhance your circuitry with a solution that prioritises performance and reliability in demanding environments.
Rectangular connector shape ensures a secure fit
Designed for ease of through-hole soldering applications
Nickel underplating material enhances connection longevity
Locking tab feature provides extra mating retention
Operating voltage capability supports diverse applications
Polarized alignment aids in straightforward installation
Constructed from PBT GF for optimal durability
Enhanced contact current rating supports higher power requirements
Appropriate for environments with stringent flammability standards
Related links
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
