TE Connectivity 5-176313 Series Board PCB Header, 1 Contact(s), 1.25 mm Pitch, Shrouded
- RS Stock No.:
- 473-331
- Distrelec Article No.:
- 304-65-252
- Mfr. Part No.:
- 5-176313-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€3,032.71
(exc. VAT)
€3,730.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,032.71 | €3.033 |
*price indicative
- RS Stock No.:
- 473-331
- Distrelec Article No.:
- 304-65-252
- Mfr. Part No.:
- 5-176313-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5-176313 | |
| Pitch | 1.25mm | |
| Number of Contacts | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Maximum Operating Temperature | 245°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5-176313 | ||
Pitch 1.25mm | ||
Number of Contacts 1 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Maximum Operating Temperature 245°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity AMP 1.25mm F-P Connector offers remarkable versatility and reliability for board-to-board applications. Engineered to excel in demanding environments, this connector ensures efficient signal transmission and is thoughtfully designed to meet the stringent requirements of modern electrical systems. With a commitment to superior performance, it supports reflow soldering processes up to 245°C, making it ideal for comprehensive manufacturing solutions. This connector leverages low halogen materials, reinforcing compliance with environmental standards while delivering a robust connection that minimises the risk of material degradation over time. Perfect for a range of applications, it embodies the essence of quality and performance in connectivity solutions.
Designed for efficient board-to-board connections
Supports reflow soldering capabilities for streamlined assembly
Constructed with low halogen materials for enhanced compliance
Meets stringent EU RoHS and ELV directives for environmental safety
Offers low weight and compact design, perfect for space-constrained applications
Related links
- TE Connectivity 5-1376492 Series Board PCB Header 2.5 mm Pitch, Shrouded
- TE Connectivity 5-102570 Series Board PCB Header 0.1 in Pitch, Shrouded
- TE Connectivity 5-5175472 Series Board PCB Header 500 μm Pitch, Shrouded
- TE Connectivity 5-147343 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 5-2267254 Series Straight Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity 5-2267259 Series Straight Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity 5-2203452 Series Right Angle Board PCB Header 1 mm Pitch Shrouded
