Molex 53290 Series Vertical Through Hole PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 473-665
- Distrelec Article No.:
- 304-62-637
- Mfr. Part No.:
- 53290-0880
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-665
- Distrelec Article No.:
- 304-62-637
- Mfr. Part No.:
- 53290-0880
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53290 | |
| Product Type | PCB Header | |
| Current | 1.5A | |
| Pitch | 2mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 62474 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53290 | ||
Product Type PCB Header | ||
Current 1.5A | ||
Pitch 2mm | ||
Number of Contacts 8 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 62474 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Innovative board-to-board connector boasts a 2.00mm pitch design, making it an Ideal solution for space-constrained applications where reliability is key. Engineered with a vertical orientation and single row configuration, this component features a sturdy 0.50mm square pin structure equipped with a friction lock mechanism for secure mating. Its 8-circuit design facilitates seamless connectivity for multiple signals while ensuring that it meets robust environmental compliance regulations, making it suitable for various industrial applications. With a temperature operating range from -40° to +105°C, it delivers exceptional performance regardless of environmental conditions, ensuring longevity and reliability for your design needs.
The product is designed for optimal signal integrity and dependable connections
With 8 circuits, it supports enhanced functionality without compromising on space
Its unique friction lock feature ensures a secure fit, reducing the risk of disconnection
Constructed from Durable materials, it withstands challenging environmental factors
The vertical orientation allows for Compact PCB layouts
The high-temperature range suitability adds versatility across a range of applications
Complies with multiple regulatory standards, assuring quality and safety
Easy integration with existing designs simplifies the development process
Related links
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 1 Row, Shrouded
