Molex 53290 Series Vertical Board PCB Header, 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-650
- Distrelec Article No.:
- 304-62-643
- Mfr. Part No.:
- 53290-2080
- Manufacturer:
- Molex
Subtotal (1 tray of 1000 units)*
€215.62
(exc. VAT)
€265.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €215.62 | €0.216 |
*price indicative
- RS Stock No.:
- 520-650
- Distrelec Article No.:
- 304-62-643
- Mfr. Part No.:
- 53290-2080
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53290 | |
| Current | 1.5A | |
| Pitch | 2mm | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Signal | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 62474, REACH, RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53290 | ||
Current 1.5A | ||
Pitch 2mm | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Signal | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 62474, REACH, RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex 2.00mm Pitch SlimStack Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock provides a Compact and reliable interconnect solution for board-to-board applications. The friction lock ensures secure mating, preventing accidental disconnection. Its slim, vertical design supports space-saving PCB configurations.
EU RoHS
REACH SVHC
Low-Halogen
Related links
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53290 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
