TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 3 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 474-462
- Distrelec Article No.:
- 304-52-675
- Mfr. Part No.:
- 1969800-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 600 units)*
€325.87
(exc. VAT)
€400.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €325.87 | €0.543 |
*price indicative
- RS Stock No.:
- 474-462
- Distrelec Article No.:
- 304-52-675
- Mfr. Part No.:
- 1969800-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 12A | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Pre Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 6.35mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | UL 94V-0, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 12A | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Pre Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 6.35mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals UL 94V-0, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for a seamless wire-to-board connection, providing a robust solution for your electronic assembly needs. Its vertical orientation enhances ease of use in tight spaces, while the fully shrouded design ensures reliability even under challenging conditions. Featuring three positions, this connector is ideal for applications where compactness and efficiency are paramount. The unique pre-tin plating on the contacts not only supports solderability but also reduces the risk of corrosion, ensuring long-lasting performance. With a rated operating voltage of 600 VAC, this connector is suited for power applications, providing users with confidence and safety in operation. The universal mate-n-lok design accommodates various component arrangements, making it a versatile choice for different PCB layouts.
Designed for efficient wire-to-board connectivity
Constructed to withstand operating temperatures up to 105 °C
Offers three fully loaded positions for versatile applications
Boasts a natural housing colour that blends with PCB designs
Utilizes nickel underplating for enhanced contact performance
Incorporates a locking tab for reliable mating retention
Features a user-friendly top entry location for ease of installation
Compliant with EU RoHS and ELV directives for environmental safety
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
