TE Connectivity 2238 Series Straight Board PCB Header, Unshrouded
- RS Stock No.:
- 474-771
- Distrelec Article No.:
- 304-52-806
- Mfr. Part No.:
- 2238020-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 5000 units)*
€218.04
(exc. VAT)
€268.19
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €218.04 | €0.044 |
*price indicative
- RS Stock No.:
- 474-771
- Distrelec Article No.:
- 304-52-806
- Mfr. Part No.:
- 2238020-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2238 | |
| Current | 9A | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 60 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2238 | ||
Current 9A | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 60 V | ||
- COO (Country of Origin):
- US
The TE Connectivity Pin contact is designed for maximum conductivity and durability in various applications. Offering reliable crimp termination for wire sizes ranging from 22 to 18 AWG, it ensures optimal performance under demanding conditions. Constructed with brass and finished with a tin coating, this component withstands extreme operating temperatures between -40°C to 105°C, making it ideal for diverse environments. With a rated voltage of 600 VAC, it meets rigorous electrical standards, ensuring safety and efficiency. Whether you're building or repairing electrical connections, this product stands out for its performance and reliability, supporting systems from automotive to industrial use.
Constructed from high quality brass for enhanced durability
Tin plating ensures improved corrosion resistance
Optimised for crimp termination facilitating effortless wire connection
Capable of withstanding extreme temperature variations
Compliant with various industry directives for safety and environmental standards
Designed for seamless integration into VAL U LOK connector systems
Guaranteed contact retention within housing for secure connections
Related links
- TE Connectivity RAYCHEM Series Straight Board PCB Header, Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 3.18 mm Pitch, Unshrouded
- TE Connectivity 2076 Series Straight Board PCB Header Unshrouded
- TE Connectivity AMPMODU Series Straight Board PCB Header 1 Row, Unshrouded
- TE Connectivity AMPMODU MOD 1 Series Straight Board PCB Header Unshrouded
- TE Connectivity VAL-U-LOK Series Straight Board PCB Header 1 Row, Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 3.18 mm Pitch, Unshrouded
- TE Connectivity 1-1809 Series Straight Board PCB Header 0.25 in Pitch Unshrouded
