TE Connectivity Strada Series Right Angle PCB PCB Header, 64 Contact(s), 3.9 mm Pitch, 8 Row, Shrouded
- RS Stock No.:
- 481-883
- Distrelec Article No.:
- 304-49-747
- Mfr. Part No.:
- 2298081-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 22 units)*
€2,390.26
(exc. VAT)
€2,940.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €2,390.26 | €108.648 |
*price indicative
- RS Stock No.:
- 481-883
- Distrelec Article No.:
- 304-49-747
- Mfr. Part No.:
- 2298081-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Strada | |
| Current | 400mA | |
| Pitch | 3.9mm | |
| Number of Contacts | 64 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 8 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 3.9mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 4.38mm | |
| Standards/Approvals | UL | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Strada | ||
Current 400mA | ||
Pitch 3.9mm | ||
Number of Contacts 64 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 8 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold Flash | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 3.9mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 4.38mm | ||
Standards/Approvals UL | ||
Voltage 80V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 64 Position High Speed Backplane Connector is designed for reliable connectivity in demanding applications. Featuring a right angle, fully shrouded PCB mount header, this connector is part of the STRADA Whisper 3.9mm series, ensuring seamless integration into various high-speed backplane architectures. Its robust construction and thoughtfully designed features make it ideal for use in environments with challenging conditions. Users can depend on its impressive data rate performance and compliance with industry standards, providing peace of mind in system design. Additionally, the thoughtful placement of connections allows for optimal routing and signal integrity, making this connector essential for modern electronic systems that require both precision and efficiency.
Utilizes a differential signal arrangement, enhancing data integrity
Designed with keyed mating alignment for secure connections
Composed of high-quality materials to withstand rigorous use
Supports a wide operating temperature range for diverse applications
Related links
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Vertical PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity Strada Series Vertical Board PCB Header Shrouded
- TE Connectivity STRADA Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Right Angle Through Hole PCB Socket 4 Row, 3.9 mm Pitch Press Fit
