TE Connectivity Strada Series Vertical Board PCB Header, 199 Contact(s), Shrouded
- RS Stock No.:
- 480-310
- Distrelec Article No.:
- 304-53-427
- Mfr. Part No.:
- 1-2057470-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€278.82
(exc. VAT)
€342.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €278.82 | €92.94 |
*price indicative
- RS Stock No.:
- 480-310
- Distrelec Article No.:
- 304-53-427
- Mfr. Part No.:
- 1-2057470-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Strada | |
| Current | 1.5A | |
| Number of Contacts | 199 | |
| Housing Material | Liquid Crystal Polymer | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Tail Pin Length | 2.05mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Strada | ||
Current 1.5A | ||
Number of Contacts 199 | ||
Housing Material Liquid Crystal Polymer | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold Flash | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Tail Pin Length 2.05mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 6V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is engineered for seamless integration in board-to-board applications, offering a superior connection solution. Its robust design accommodates 199 positions and supports a variety of pitches, ensuring compatibility with complex circuit designs. This connector features a fully shrouded header type, providing enhanced stability and aligning with industry standards for performance. Made from high-temperature thermoplastic, it not only withstands challenging environments but also meets stringent safety regulations, ensuring reliability and longevity in diverse electronic settings. With excellent electrical characteristics, including a significant data rate and dielectric withstand voltage, this product is suitable for both power and signal applications. Designed for ease of assembly, it simplifies the manufacturing process while delivering outstanding performance for a variety of uses in electronic devices.
Supports high-speed data transmission with minimal signal loss
Constructed from durable materials that resist heat and environmental stress
Vertical orientation optimizes space within compact circuit layouts
This connector features a low halogen content, making it safer for the environment
Compatible with a range of termination methods for versatile design applications
Facilitates effective mating retention to prevent disconnections during operation
Designed to accommodate high current ratings, enhancing its suitability for demanding applications
The clean design simplifies installation and maintains the integrity of the circuit board
Related links
- TE Connectivity STRADA Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Vertical PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 5-205 Series Vertical Board PCB Socket 6.09 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Vertical Board PCB Header 600 μm Pitch Shrouded
