TE Connectivity 7.5 mm² Series Right Angle Board PCB Header, 74 Contact(s), 600 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 476-377
- Distrelec Article No.:
- 304-63-433
- Mfr. Part No.:
- 2292069-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 350 units)*
€6,023.70
(exc. VAT)
€7,409.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €6,023.70 | €17.211 |
*price indicative
- RS Stock No.:
- 476-377
- Distrelec Article No.:
- 304-63-433
- Mfr. Part No.:
- 2292069-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 7.5 mm² | |
| Product Type | PCB Header | |
| Current | 900mA | |
| Pitch | 600μm | |
| Number of Contacts | 74 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Cable-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 600μm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 7.5 mm² | ||
Product Type PCB Header | ||
Current 900mA | ||
Pitch 600μm | ||
Number of Contacts 74 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Cable-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 600μm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity sliver cable plug assembly is designed for seamless integration in high-performance applications, ensuring reliable connections between cables and boards. With its right-angled PCB mount orientation, it optimizes space constraints while providing robust connectivity for internal I/O connectors. Ideal for environments that require precision and durability, this assembly meets the standards for sophisticated electronic applications, supporting operational temperatures ranging from -55 to 85 °C. Its unique blend of features, including surface mount capability and a compact design, allows it to excel in both functionality and performance. The sliver assembly stands out as a dependable choice for engineers seeking efficiency without compromising on quality.
Optimizes performance with a right-angle design for space-constrained applications
Constructed for surface mount, enabling easy integration onto PCB layouts
Compatible with TE sliver internal connectors for versatile connectivity solutions
Enhances signal integrity through high-quality plating materials
Allows for reliable operation even under extreme temperature ranges
Related links
- TE Connectivity 2327 Series Right Angle Board PCB Header 0.6 mm Pitch Unshrouded
- TE Connectivity 2327 Series Vertical Board PCB Header 0.6 mm Pitch Unshrouded
- TE Connectivity 53160 Series Vertical Board PCB Header 0.6 mm Pitch Unshrouded
- TE Connectivity ELCON Drawer Series Right Angle Board Connector Assembly 7.5 mm Pitch Unshrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.6 mm Pitch, Unshrouded
- TE Connectivity Dynamic 3000 Series Series Right Angle Board PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Cable PCB Header 7.5 mm Pitch Unshrouded
- TE Connectivity 531133 Series Right Angle Board PCB Header 3 Row, Unshrouded
