Molex 151013 Series Straight Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 476-430
- Distrelec Article No.:
- 304-57-026
- Mfr. Part No.:
- 151013-4012
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-430
- Distrelec Article No.:
- 304-57-026
- Mfr. Part No.:
- 151013-4012
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 151013 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 12 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.6mm | |
| Standards/Approvals | CSA LR19980, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 151013 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 12 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.6mm | ||
Standards/Approvals CSA LR19980, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- SG
The Molex dual-row PCB header is designed for seamless integration within various electronic applications, offering exceptional reliability and performance. The 2.00mm pitch design makes it Ideal for Compact circuit layouts, ensuring efficient signal transmission while accommodating a maximum of 12 circuits. This component boasts a robust construction, featuring phosphor bronze for improved conductivity and durability, complemented by a gold plating for enhanced corrosion resistance. With lead-free properties and compliance to stringent industry standards, it is a perfect choice for environmentally conscious designs. Whether used in panel-to-board or wire-to-board applications, this product excels in versatility while maintaining Peak operational stability across a wide temperature range, making it an indispensable part of modern electronic systems.
Durability is ensured with a rated mating cycle of up to 25
An effective temperature range guarantees reliable performance in diverse environments
Lead-free construction aligns with eco-friendly regulations
Component provides excellent mating reliability with a guided Interface
Related links
- Molex 151013 Series Vertical Through Hole PCB Header Pin 2 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 151013 Series Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
