Molex 151013 Series Vertical Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-953
- Mfr. Part No.:
- 151013-3206
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tube of 200 units)*
€270.62
(exc. VAT)
€332.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €270.62 | €1.353 |
*price indicative
- RS Stock No.:
- 787-953
- Mfr. Part No.:
- 151013-3206
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 151013 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 3mm | |
| Housing Material | Polymer | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 151013 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 3mm | ||
Housing Material Polymer | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 125V | ||
- COO (Country of Origin):
- SG
The Molex PCB Header represents Durable interconnect solutions designed for seamless connectivity in various applications, ensuring reliability and performance.
Designed for secure connections in a range of applications
Facilitates easy installation with a user-friendly Interface
Optimised for high-performance requirements with robust construction
Provides a versatile choice for electrical distribution in Compact spaces
Related links
- Molex 151013 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header Pin 2 mm Pitch Shrouded
- Molex 151013 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 151013 Series Through Hole PCB Header 2 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
